24575-178 | SCHROFF
Set up handle, aluminum, (L x W x H) 180 x 533.8 x 20 mm, 3+4 U84 HP, dark gray, 24575-178
Unit Price (€ / pc.)
63.1057 € *
Standard delivery time from the manufacturer is: 2 Weeks
Set up handle, 24575-178, SCHROFF
The tip-up carrying handle can be used for carrying a case or used for tip-up the case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | set up handle | |
| Material | aluminum | |
| Length | 180 mm | |
| Width | 533.8 mm | |
| Height | 20 mm | |
| cutting pitch differential | 3+4 U84 HP | |
| Colour | dark gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |