24575-019 | SCHROFF
Cover angle, aluminum, 2 U, 24575-019
Unit Price (€ / pc.)
12.2570 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover angle, 24575-019, SCHROFF
The cover bracket is recommended to cover the die cast frame on the left and right side if horizontal rails will be assembled. Provides a better visual look.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover angle | |
| Material | aluminum | |
| cutting pitch differential | 2 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |