24572-704 | SCHROFF

Mounting bracket, with handle, aluminum, 6 U, dark gray, 24572-704

Order No.: 85H4476
EAN: 4036088035418
MPN:
24572-704
Series: RatiopacPro
24572-704 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
34.9741 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
69.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
34.9741 €

Mounting bracket, 24572-704, SCHROFF

With this 19" mounting bracket with handles, the flexible and stable RatiopacPRO/-AIR enclosure can be easily converted from the 84TE wide desktop model to a 19" slide-in. Retrofitting the new die-cast part can be done without dismantling the complete enclosure. Only the cover plates need to be removed.

Technical specifications
Filter Property Value
Product type mounting bracket
Version with handle
Material aluminum
cutting pitch differential 6 U
Colour dark gray
Logistics
Property Value
Country of origin CN
Customs tariff number 76169910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes