24572-700 | SCHROFF
Mounting bracket, with handle, aluminum, 2 U, dark gray, 24572-700
Unit Price (€ / pc.)
35.819 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting bracket, 24572-700, SCHROFF
With this 19" mounting bracket with handles, the flexible and stable RatiopacPRO/-AIR enclosure can be easily converted from the 84TE wide desktop model to a 19" slide-in. Retrofitting the new die-cast part can be done without dismantling the complete enclosure. Only the cover plates need to be removed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Version | with handle | |
| Material | aluminum | |
| cutting pitch differential | 2 U | |
| Colour | dark gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |