24572-606 | SCHROFF
EMC front plate, aluminum, (W x H) 426.4 x 128.4 mm, 3 U/84 HP, 24572-606
Unit Price (€ / pc.)
119.952 € *
Standard delivery time from the manufacturer is: 2 Weeks
EMC front panel, 24572-606, SCHROFF
The EMC front panel can be inserted in special horizontal rails with an elevation. No screws are needed for the fixing. The design enable a users to use a front foil.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC front plate | |
| Material | aluminum | |
| Width | 426.4 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |