24572-603 | SCHROFF
EMC front plate, aluminum, (W x H) 141.9 x 128.4 mm, 3 U/28 HP, 24572-603
Unit Price (€ / pc.)
97.4610 € *
Standard delivery time from the manufacturer is: 2 Weeks
EMC front panel, 24572-603, SCHROFF
The EMC front panel can be inserted in special horizontal rails with an elevation. No screws are needed for the fixing. The design enable a users to use a front foil.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC front plate | |
| Material | aluminum | |
| Width | 141.9 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/28 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |