24572-599 | SCHROFF
EMC front plate, aluminum, (W x H) 141.9 x 84 mm, 2 U/28 HP, 24572-599
Unit Price (€ / pc.)
94.1052 € *
Standard delivery time from the manufacturer is: 2 Weeks
EMC front panel, 24572-599, SCHROFF
The EMC front panel can be inserted in special horizontal rails with an elevation. No screws are needed for the fixing. The design enable a users to use a front foil.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC front plate | |
| Material | aluminum | |
| Width | 141.9 mm | |
| Height | 84 mm | |
| cutting pitch differential | 2 U/28 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |