24572-411 | SCHROFF
Fan unit, 3 fans, aluminum, (L x W x H) 220 x 431.35 x 26.5 mm, 84 HP, gray, 24572-411
Unit Price (€ / pc.)
196.5166 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan unit, 24572-411, SCHROFF
Simple mountable radial fan unit for RatiopacPRO AIR, with a air capacity of 36 m³/h (free blowing) per fan. 3 Fans, 84 HP, 220 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan unit | |
| Version | 3 fans | |
| Material | aluminum | |
| Length | 220 mm | |
| Width | 431.35 mm | |
| Height | 26.5 mm | |
| cutting pitch differential | 84 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84145995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |