24572-408 | SCHROFF
Fan unit, 1 fans, aluminum, (L x W x H) 220 x 146.87 x 26.5 mm, 28 HP, gray, 24572-408
Unit Price (€ / pc.)
92.7843 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan unit, 24572-408, SCHROFF
Simple mountable radial fan unit for RatiopacPRO AIR, with a air capacity of 36 m³/h (free blowing) per fan. 1 Fan, 28 HP, 220 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan unit | |
| Version | 1 fans | |
| Material | aluminum | |
| Length | 220 mm | |
| Width | 146.87 mm | |
| Height | 26.5 mm | |
| cutting pitch differential | 28 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84145995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |