24571-380 | SCHROFF
Grounding kit, copper/PVC, green/yellow, 24571-380
Unit Price (€ / pc.)
6.4498 € *
Standard delivery time from the manufacturer is: 3 Weeks
Grounding kit, 24571-380, SCHROFF
Protective GND/earthing connections in accordance with: DIN EN 50178, VDE 0160 DIN EN 62368-1, VDE 0805 DIN EN 61010‐1, VDE 0411 Part 1 DIN EN 61010‐1A2, VDE 0411 Part 1/A1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding kit | |
| Material | copper/PVC | |
| Colour | green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |