24571-352 | SCHROFF
Mounting kit, aluminum, (W x H) 255 x 150 mm, 3 U/42 HP, 24571-352
Unit Price (€ / pc.)
55.7039 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting kit, 24571-352, SCHROFF
The assembly kit must be used if a tip-up handle should be mounted. The standard side covers must be replaced by the side plates with cut-out.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Material | aluminum | |
| Width | 255 mm | |
| Height | 150 mm | |
| cutting pitch differential | 3 U/42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |