24571-341 | SCHROFF
Shielding kit, side plate for cover plate, stainless steel, (L) 435 mm, 24571-341
Unit Price (€ / pc.)
17.8381 € *
Standard delivery time from the manufacturer is: 3 Weeks
Shielding kit, 24571-341, SCHROFF
For EMC shielding between side panel and cover plate. The stainless steel gasket is mounted on the cover and is in contact with the side panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shielding kit | |
| Version | side plate for cover plate | |
| Material | stainless steel | |
| Length | 435 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |