24571-334 | SCHROFF
Shielding kit, front panel to side wall, PA, (L x H) 45 mm x 88.1 mm, 2 U, 24571-334
Unit Price (€ / pc.)
22.9670 € *
Standard delivery time from the manufacturer is: 3 Weeks
Shielding kit, 24571-334, SCHROFF
For vertical EMC shielding between front or rear panel and side panel. The bracket can be screwed to the side panel and accepts textile or stainless steel shieldings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shielding kit | |
| Version | front panel to side wall | |
| Material | PA | |
| Length | 45 mm | |
| Height | 88.1 mm | |
| cutting pitch differential | 2 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |