24571-326 | SCHROFF
Air filter holder, aluminum, (W) 213.36 mm, 42 HP, 24571-326
Unit Price (€ / pc.)
26.6322 € *
Standard delivery time from the manufacturer is: 2 Weeks
Air filter holder, 24571-326, SCHROFF
The air filter filters the intake air and reduces the quantity of dust or other particles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | air filter holder | |
| Material | aluminum | |
| Width | 213.36 mm | |
| cutting pitch differential | 42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |