24571-321 | SCHROFF
Set up handle, aluminum, (W x H) 390.1 x 207.5 mm, 63 HP, silver, 24571-321
Unit Price (€ / pc.)
50.8963 € *
Standard delivery time from the manufacturer is: 2 Weeks
Carrying handle, 24571-321, SCHROFF
Tip-up Handle for RatiopacPRO/-AIR with a static load-carrying capacity of 30 kg and retrofittable without mechanical tooling on case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | set up handle | |
| Material | aluminum | |
| Width | 390.1 mm | |
| Height | 207.5 mm | |
| cutting pitch differential | 63 HP | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |