24571-315 | SCHROFF
Belt handle, (L x W) 375 x 30 mm, 4 U, for RatiopacPRO/-AIR, 24571-315
Unit Price (€ / pc.)
41.4596 € *
Standard delivery time from the manufacturer is: 2 Weeks
Strap handle, 24571-315, SCHROFF
Strap handle for RatiopacPRO/-AIR with a static load-carrying capacity of 20 kg. Retrofittable without mechanical tooling on case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | belt handle | |
| Length | 375 mm | |
| Width | 30 mm | |
| cutting pitch differential | 4 U | |
| Suitable for | RatiopacPRO/-AIR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |