24571-302 | SCHROFF
Front handle, aluminum, 4 U, gray, 24571-302
Unit Price (€ / pc.)
36.4854 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front handle, 24571-302, SCHROFF
The front handle enables easier handling of a RatiopacPRO/ RatiopacPRO AIR enclosure. After removing the cover plates, the previously mounted die-cast part can be very easily unscrewed and replaced by the new handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front handle | |
| Material | aluminum | |
| cutting pitch differential | 4 U | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |