24571-299 | SCHROFF
Holder, die-cast aluminum, (H) 221.45 mm, 4/5 U, light gray, 24571-299
Unit Price (€ / pc.)
36.4854 € *
Standard delivery time from the manufacturer is: 2 Weeks
Holder, 24571-299, SCHROFF
For conversion of Ratiopac cases with cover strip or front handle. The retrofitting of the brackets can be done without disassembly of the case. Only the cover plates have to be removed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | holder | |
| Material | die-cast aluminum | |
| Height | 221.45 mm | |
| cutting pitch differential | 4/5 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |