24568-855 | SCHROFF
Guide rail, PC, (L x W) 70 x 2 mm, red, 24568-855
Order No.: 85H4048
EAN: 4036088226380
MPN:
24568-855
Unit Price (€ / pc.)
16.8861 € *
Standard delivery time from the manufacturer is: 1 Week
Guide rail, 24568-855, SCHROFF
Guide Rail With Coding, ESD Clip for an conductive contact between PCB and horizontal rail preassembled. It has significantly increased stability, due to an optimized design and high quality material (PC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | PC | |
| Length | 70 mm | |
| Width | 2 mm | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |