24568-848 | SCHROFF
Guide rail, PC, (L x W) 160 x 2 mm, gray, 24568-848
Order No.: 85H4043
EAN: 4036088226366
MPN:
24568-848
Unit Price (€ / pc.)
19.5993 € *
Standard delivery time from the manufacturer is: 3 Weeks
Guide rail, 24568-848, SCHROFF
Guide Rail With Coding, ESD Clip for an conductive contact between PCB and horizontal rail preassembled. It has significantly increased stability, due to an optimized design and high quality material (PC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | PC | |
| Length | 160 mm | |
| Width | 2 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |