24568-847 | SCHROFF
Guide rail, PC, (L x W) 160 x 2 mm, red, 24568-847
Order No.: 85H4042
EAN: 4036088226342
MPN:
24568-847
Unit Price (€ / pc.)
19.5993 € *
Standard delivery time from the manufacturer is: 3 Weeks
Guide rail, 24568-847, SCHROFF
Guide Rail With Coding, ESD Clip for an conductive contact between PCB and horizontal rail preassembled. It has significantly increased stability, due to an optimized design and high quality material (PC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | PC | |
| Length | 160 mm | |
| Width | 2 mm | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |