24568-498 | SCHROFF
Adapter, steel/aluminum, 6 U, 24568-498
Order No.: 85H4041
EAN: 4036088072918
MPN:
24568-498
Unit Price (€ / pc.)
133.4228 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 24568-498, SCHROFF
Adapter for rear fixing of a subrack in accordance with DL3 standard into a cabinet. It guarantees shock and vibration resitance up to 25 g.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Material | steel/aluminum | |
| cutting pitch differential | 6 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |