24568-359 | SCHROFF
Guide rail, PC, (L x W) 160 x 2 mm, green, 24568-359
Order No.: 85H4025
EAN: 4036088219894
MPN:
24568-359
Unit Price (€ / pck.)
12.6140 € *
Standard delivery time from the manufacturer is: 5 Weeks
Housing accessory, 24568-359, SCHROFF
The Guide Rail forms the interface between the subrack mechanics and the sub-assemblies. With the optimized design and the new high quality plastic material not just the stability was significantly increased, but also the fire safety properties improved, which means the material ensures a low flammability, low smoke toxicity and density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | PC | |
| Length | 160 mm | |
| Width | 2 mm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |