24568-358 | SCHROFF

Guide rail, PC, (L x W) 160 x 2 mm, gray, 24568-358

Order No.: 85H4024
EAN: 4036088219887
MPN:
24568-358
24568-358 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
10.3649 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
51.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pck.
10.3649 €

Housing accessory, 24568-358, SCHROFF

The Guide Rail forms the interface between the subrack mechanics and the sub-assemblies. With the optimized design and the new high quality plastic material not just the stability was significantly increased, but also the fire safety properties improved, which means the material ensures a low flammability, low smoke toxicity and density.

Technical specifications
Filter Property Value
Product type guide rail
Material PC
Length 160 mm
Width 2 mm
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes