24568-341 | SCHROFF
Guide rail, PC/aluminium, (L x W) 280 x 2.5 mm, gray/silver, 24568-341
Order No.: 85H4020
EAN: 4036088219672
MPN:
24568-341
Unit Price (€ / pck.)
32.3918 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 24568-341, SCHROFF
The Guide Rail forms the interface between the subrack mechanics and the sub-assemblies. With the optimized design and the new high quality plastic material not just the stability was significantly increased, but also the fire safety properties improved, which means the material ensures a low flammability, low smoke toxicity and density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | PC/aluminium | |
| Length | 280 mm | |
| Width | 2.5 mm | |
| Colour | gray/silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |