24568-020 | SCHROFF
Cover plate, for screw fitting with robust side panel, aluminum, (L) 355 mm, 84 HP, 24568-020
Unit Price (€ / pc.)
64.4266 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover plate, 24568-020, SCHROFF
A cover plate is used for electromagnetic shielding or as mechanical protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Version | for screw fitting with robust side panel | |
| Material | aluminum | |
| Length | 355 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |