24568-016 | SCHROFF

Cover plate, for screw fitting with robust side panel, aluminum, (L) 295 mm, 84 HP, 24568-016

Order No.: 85H4007
EAN: 4036088072741
MPN:
24568-016
Series: EuropacPro
24568-016 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
57.3223 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
57.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
57.3223 €

Cover plate, 24568-016, SCHROFF

A cover plate is used for electromagnetic shielding or as mechanical protection.

Technical specifications
Filter Property Value
Product type cover plate
Version for screw fitting with robust side panel
Material aluminum
Length 295 mm
cutting pitch differential 84 HP
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes