24568-012 | SCHROFF
Cover plate, aluminum, (L) 295 mm, 84 HP, 24568-012
Unit Price (€ / pc.)
57.3223 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover plate, 24568-012, SCHROFF
A cover plate is used for electromagnetic shielding or as mechanical protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Material | aluminum | |
| Length | 295 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |