24566-400 | SCHROFF
Mounting kit, zinc die casting, (L x W x H) 65 x 10.16 x 265.9 mm, 6 U, 24566-400
Order No.: 85H3969
EAN: 4036088072376
MPN:
24566-400
Unit Price (€ / pc.)
15.1368 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting kit, 24566-400, SCHROFF
The support is bolted into the grid holes of the horizontal rails and allows a split of a 6 U subrack in 2 x 3 U parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Material | zinc die casting | |
| Length | 65 mm | |
| Width | 10.16 mm | |
| Height | 265.9 mm | |
| cutting pitch differential | 6 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 79070000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |