24566-199 | SCHROFF
Front plate, aluminum, (H) 132.6 mm, 3 U, for EMC textile sealing, 24566-199
Unit Price (€ / pc.)
29.2145 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 24566-199, SCHROFF
The corner profile covers the slot between the side panel and the rear panel of a subrack. Required for proper EMC shielding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Height | 132.6 mm | |
| cutting pitch differential | 3 U | |
| Suitable for | EMC textile sealing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |