24566-151 | SCHROFF
Side panel, aluminum, (L x H) 355 mm x 132.55 mm, 3 U, 24566-151
Unit Price (€ / pc.)
42.3045 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 24566-151, SCHROFF
Side panel, type H, with handle holes, tox welded to the 19" bracket for textile gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | aluminum | |
| Length | 355 mm | |
| Height | 132.55 mm | |
| cutting pitch differential | 3 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |