24566-004 | SCHROFF
Guide rail, aluminum, (L x W) 160 x 12.34 mm, gray, 24566-004
Order No.: 85H3947
EAN: 4036088072161
MPN:
24566-004
Unit Price (€ / pck.)
38.2823 € *
Standard delivery time from the manufacturer is: 3 Weeks
Guide rail, 24566-004, SCHROFF
The adapter is the interface between a subrack and the conduction cooled assemblies (CCAs).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | aluminum | |
| Length | 160 mm | |
| Width | 12.34 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |