24564-499 | SCHROFF
Corner profile back, aluminum, (H) 265.9 mm, 6 U, for EMC textile sealing, 24564-499
Unit Price (€ / pc.)
12.7925 € *
Standard delivery time from the manufacturer is: 2 Weeks
Corner profile, 24564-499, SCHROFF
EuropacPro rear angle for Textile EMC Gasket, out of aluminum extrusion with etched surface. Rear hood cannot be mounted simultaneously.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | corner profile back | |
| Material | aluminum | |
| Height | 265.9 mm | |
| cutting pitch differential | 6 U | |
| Suitable for | EMC textile sealing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |