24564-217 | SCHROFF
Card basket, (W x H) 274.32 x 177 mm, 4 U/28 HP, gray, 24564-217
Order No.: 85H3929
EAN: 4036088071980
MPN:
24564-217
Unit Price (€ / pc.)
64.1886 € *
Standard delivery time from the manufacturer is: 2 Weeks
Card basket, 24564-217, SCHROFF
The board cage for horizontal boards offers the option to insert 6 U boards in a 3 or 4 U high subracks or desktop cases. Pease add a front front panel to cover the assembly Kit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | card basket | |
| Width | 274.32 mm | |
| Height | 177 mm | |
| cutting pitch differential | 4 U/28 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |