24564-132 | SCHROFF

Subrack kit, unshielded, aluminum, (L x W x H) 235 x 482.6 x 132.55 mm, 3 U/84 HP, 24564-132

Order No.: 85H3919
EAN: 4036088071881
MPN:
24564-132
Series: EuropacPro
24564-132 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
58.5956 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
58.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.5956 €

Subrack kit, 24564-132, SCHROFF

Unshielded subrack for backplane mounting, light version.

Technical specifications
Filter Property Value
cutting pitch differential 3 U/84 HP
Product type subrack kit
Version unshielded
Height 132.55 mm
Length 235 mm
Width 482.6 mm
Material aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes