24564-117 | SCHROFF
Card basket, aluminum, (W x H) 274.32 x 132.55 mm, 3 U/20 HP, gray, 24564-117
Order No.: 85H3916
EAN: 4036088071850
MPN:
24564-117
Unit Price (€ / pc.)
60.9280 € *
Standard delivery time from the manufacturer is: 2 Weeks
Card basket, 24564-117, SCHROFF
The board cage for horizontal boards offers the option to insert 6 U boards in a 3 or 4 U high subracks or desktop cases. Pease add a front front panel to cover the assembly Kit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | card basket | |
| Material | aluminum | |
| Width | 274.32 mm | |
| Height | 132.55 mm | |
| cutting pitch differential | 3 U/20 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |