24564-109 | SCHROFF

Front plate, for EMC shielding, aluminum, (W x H) 375 x 132.55 mm, 3 U/20 HP, green, for horizontal PCB installation, 24564-109

Order No.: 85H3915
EAN: 4036088071843
MPN:
24564-109
24564-109 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
37.5564 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.5564 €

Front plate, 24564-109, SCHROFF

Front frame installation provides the contact between subracks and assemblies. It must be used if a customer has selected a horizontal board mounting Kit.

Technical specifications
Filter Property Value
cutting pitch differential 3 U/20 HP
Suitable for horizontal PCB installation
Colour green
Product type front plate
Version for EMC shielding
Height 132.55 mm
Width 375 mm
Material aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes