24564-100 | SCHROFF
Cover, aluminum, (L x W x H) 88.3 x 431.5 x 132.5 mm, 84 HP, for 19'' module carrier, 24564-100
Order No.: 85H3914
EAN: 4036088071836
MPN:
24564-100
Unit Price (€ / pc.)
50.4203 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover, 24564-100, SCHROFF
Hood to cover the rear side of 19" module support. With rear cut-out for cable entry (351 x 40 mm). Covered by 2 brush strips.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | aluminum | |
| Length | 88.3 mm | |
| Width | 431.5 mm | |
| Height | 132.5 mm | |
| cutting pitch differential | 84 HP | |
| Suitable for | 19'' module carrier |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |