24563-463 | SCHROFF
Subrack kit, aluminum, (L x W x H) 295 x 482.6 x 265.9 mm, 6 U/84 HP, for EMC seal, 24563-463
Unit Price (€ / pc.)
118.0242 € *
Standard delivery time from the manufacturer is: 2 Weeks
Subrack kit, 24563-463, SCHROFF
Rear horizontal rail for backplane mounting with insulation strip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subrack kit | |
| Material | aluminum | |
| Length | 295 mm | |
| Width | 482.6 mm | |
| Height | 265.9 mm | |
| cutting pitch differential | 6 U/84 HP | |
| Degree of protection (IP) | IP20 | |
| Suitable for | EMC seal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |