24563-457 | SCHROFF

Subrack kit, shielded, aluminum, (L x W x H) 275 x 482.6 x 265.9 mm, 6 U/84 HP, for EMC seal, 24563-457

Order No.: 85H3902
EAN: 4036088071713
MPN:
24563-457
Series: EuropacPro
24563-457 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
300.4869 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
300.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
300.4869 €

Subrack kit, 24563-457, SCHROFF

EMC shielded subrack for backplane mounting, for CPCI application.

Technical specifications
Filter Property Value
Product type subrack kit
Version shielded
Material aluminum
Length 275 mm
Width 482.6 mm
Height 265.9 mm
cutting pitch differential 6 U/84 HP
Degree of protection (IP) IP20
Suitable for EMC seal
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes