24563-431 | SCHROFF
Subrack kit, unshielded, aluminum, (L x W x H) 175 x 482.6 x 265.9 mm, 6 U/84 HP, for EMC seal, 24563-431
Unit Price (€ / pc.)
95.7831 € *
Standard delivery time from the manufacturer is: 2 Weeks
Subrack kit, 24563-431, SCHROFF
Unshielded subrack for backplane mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subrack kit | |
| Version | unshielded | |
| Material | aluminum | |
| Length | 175 mm | |
| Width | 482.6 mm | |
| Height | 265.9 mm | |
| cutting pitch differential | 6 U/84 HP | |
| Degree of protection (IP) | IP20 | |
| Suitable for | EMC seal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |