24563-194 | SCHROFF

Subrack kit, unshielded, aluminum, (L x W x H) 355 x 482.6 x 132.55 mm, 3 U/84 HP, for EMC seal, 24563-194

Order No.: 85H3889
EAN: 4036088071584
MPN:
24563-194
Series: EuropacPro
24563-194 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
62.2608 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
62.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
62.2608 €

Subrack kit, 24563-194, SCHROFF

Unshielded subrack for mounting DIN connectors EN 60603-2 (DIN 41612).

Technical specifications
Filter Property Value
Product type subrack kit
Version unshielded
Material aluminum
Length 355 mm
Width 482.6 mm
Height 132.55 mm
cutting pitch differential 3 U/84 HP
Degree of protection (IP) IP20
Suitable for EMC seal
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15