24563-162 | SCHROFF

Subrack kit, aluminum, (L x W x H) 235 x 482.6 x 132.55 mm, 3 U/84 HP, for EMC seal, 24563-162

Order No.: 85H3880
EAN: 4036088071492
MPN:
24563-162
Series: EuropacPro
24563-162 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
82.8121 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
82.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
82.8121 €

Subrack kit, 24563-162, SCHROFF

Rear horizontal rail for backplane mounting with insulation strip.

Technical specifications
Filter Property Value
Product type subrack kit
Material aluminum
Length 235 mm
Width 482.6 mm
Height 132.55 mm
cutting pitch differential 3 U/84 HP
Degree of protection (IP) IP20
Suitable for EMC seal
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15