24563-109 | SCHROFF
Subrack kit, aluminum, (L x W x H) 205 x 142.24 x 132.55 mm, 3 U/28 HP, for EMC seal, 24563-109
Unit Price (€ / pc.)
60.9280 € *
Available: 2 pcs.
Subrack kit, 24563-109, SCHROFF
Subrack for assembly to a wall or cabinet panel for DIN connector mounting without rear hood.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subrack kit | |
| Material | aluminum | |
| Length | 205 mm | |
| Width | 142.24 mm | |
| Height | 132.55 mm | |
| cutting pitch differential | 3 U/28 HP | |
| Degree of protection (IP) | IP20 | |
| Suitable for | EMC seal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |