24563-100 | SCHROFF
Subrack kit, aluminum, (L x W x H) 115 x 482.6 x 132.55 mm, 3 U/84 HP, for EMC seal, 24563-100
Unit Price (€ / pc.)
48.076 € *
Standard delivery time from the manufacturer is: 2 Weeks
Subrack kit, 24563-100, SCHROFF
For mounting installation devices in accordance with DIN 43880 in sizes 1-3 with snap-in technology e.g. mounting sockets, circuit breakers or residual current circuit breaker. These can be fitted after the horizontal rail with lip DIN central rail (35/7.5) are fitted. (Please order accessories separately).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subrack kit | |
| Material | aluminum | |
| Length | 115 mm | |
| Width | 482.6 mm | |
| Height | 132.55 mm | |
| cutting pitch differential | 3 U/84 HP | |
| Suitable for | EMC seal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |