24563-096 | SCHROFF
Front plate, aluminum, (W x H) 426.72 x 132.55 mm, 3 U/84 HP, light gray, 24563-096
Unit Price (€ / pc.)
38.2823 € *
Available: 1 pcs.
Front panel, 24563-096, SCHROFF
Front panel with cut-out in accordance with DIN 43880 (for power distribution modules).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 426.72 mm | |
| Height | 132.55 mm | |
| cutting pitch differential | 3 U/84 HP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |