24562-563 | SCHROFF
Shielding kit, between module rails, stainless steel, (L) 325 mm, 63 HP, 24562-563
Order No.: 85H3859
EAN: 4036088071263
MPN:
24562-563
Unit Price (€ / pc.)
7.5208 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shielding kit, 24562-563, SCHROFF
The contact strip makes contact bewteen horizontal rails. If two horizontal rails are mounted one above the other, the seals plus a metal strip enable EMC shielding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shielding kit | |
| Version | between module rails | |
| Material | stainless steel | |
| Length | 325 mm | |
| cutting pitch differential | 63 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |