24562-540 | SCHROFF
Shielding kit, between module rails, stainless steel, (L) 208 mm, 40 HP, 24562-540
Order No.: 85H3857
EAN: 4036088071249
MPN:
24562-540
Unit Price (€ / pc.)
6.3070 € *
Standard delivery time from the manufacturer is: 1 Week
Shielding kit, 24562-540, SCHROFF
The contact strip makes contact bewteen horizontal rails. If two horizontal rails are mounted one above the other, the seals plus a metal strip enable EMC shielding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shielding kit | |
| Version | between module rails | |
| Material | stainless steel | |
| Length | 208 mm | |
| cutting pitch differential | 40 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |