24562-499 | SCHROFF
Shielding kit, front panel to side wall, stainless steel, (L) 187.5 mm, 6 U, 24562-499
Unit Price (€ / pc.)
16.2197 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shielding kit, 24562-499, SCHROFF
For vertical stainless steel EMC shielding between recessed mounted shielded front panels and side panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shielding kit | |
| Version | front panel to side wall | |
| Material | stainless steel | |
| Length | 187.5 mm | |
| cutting pitch differential | 6 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |