24562-467 | SCHROFF
Telescopic rail, aluminum, (L) 900 mm, 24562-467
Order No.: 85H3847
EAN: 4036088156649
MPN:
24562-467
Unit Price (€ / pc.)
63.7007 € *
Standard delivery time from the manufacturer is: 2 Weeks
Telescopic rail, 24562-467, SCHROFF
Telescopic slides with guiding profile for fitting in cabinets with 25 kg load capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telescopic rail | |
| Material | aluminum | |
| Length | 900 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |